KYOCERA AVX CX Low-Profile Surface-Mount Crystals
KYOCERA AVX CX Low-Profile, Surface-Mount Crystals are available with higher frequencies, load capacitance options, and a two-pin version. These crystals are offered in a range of sizes with load capacitances of 6pF to 18pF and range in frequencies from 9.843MHz to 60MHz. These AEC-Q200-compliant crystals feature a ceramic package with lead-free terminations and operate in a wide temperature range. KYOCERA AVX CX crystals are offered in two- and four-pin configurations. Applications include automotive control systems and automotive secure safety, industrial controls and safety, ECU, TPMS, and high-speed automotive networks.Features
- Crystal units for consumer products
- Small, low profile
- Ceramic package
- Lead-free terminations
- Reflow compatible
- Improved rust prevention performance
- Improved solderability
Applications
- Digital electronics
- Consumer products
- High-speed automotive networks
- Industrial controls and safety
- Automotive control systems and automotive secure safety
- ECU
- TPMS
Videos
Gepubliceerd op: 2011-12-12
| Bijgewerkt op: 2025-06-09