KYOCERA AVX High Directivity Couplers

KYOCERA AVX High Directivity Couplers are based on thin-film multilayer technology and provide excellent high-frequency performance. The couplers are available in various frequency bands from 400MHz to 6GHz. These rugged devices are compatible with various types of high-frequency wireless systems. Applications for KYOCERA AVX High Directivity Couplers include wireless communications, LANs, GPS, and vehicle location systems.

Features

  • Inherent low profile
  • Self-alignment during reflow
  • Excellent solderability
  • Low parasitics
  • Better heat dissipation

Applications

  • Mobile communications
  • Satellite TV receivers
  • GPS
  • Vehicle location systems
  • Wireless LANs
Gepubliceerd op: 2018-06-12 | Bijgewerkt op: 2022-12-23