Banner Engineering S15Y M12 Splitters
Banner Engineering S15Y M12 Splitters offer a 4A current rating, 30VDC voltage rating, and a minimum bend radius of >10x. These splitters feature a male M12 truck with female M12 branches with 0.2m leads extended from the overmold. Parallel and standard options are available for different devices. Banner Engineering S15Y M12 Splitters are designed to power multiple devices with one cable and feature an IP67 protection rating.Features
- Male M12 trunk, female M12 branches
- 0.2m leads extending from overmold
- Parallel and standard options available for different devices
Specifications
- 4A current rating
- 30VDC voltage rating
- >10x minimum bend radius
- 5.2mm outer diameter
- 22AWG wire size
- -40°C to +70°C operating temperature range
- IP67 protection rating
Configuration
NAMUR Layout
Dimensions
Gepubliceerd op: 2024-09-19
| Bijgewerkt op: 2025-05-06