Bosch BHI360 Multiple Function Shuttle Board 3.0

Bosch BHI360 Multiple Function Shuttle Board 3.0 is a PCB with a BHI360 smart sensor mounted on it. When used in conjunction with the Application Board 3.0, the shuttle board can be used to evaluate the various functionalities of the BHI360. The board allows easy access to the sensor pins via a simple socket. The Bosch BHI360 Shuttle Board 3.0 plugs directly into the Application Board 3.0.

Features

  • For the evaluation of BMM150, BMM350, BME688, BMP580, and BHI360 sensors
  • I2C interface
  • Environmental/pressure type

Components

  • BHI360 smart sensor
  • BME688 environmental sensor with an I2C interface
  • BMP580 pressure sensor with an I2C interface
  • BMM150 magnetometer with an AUX interface
  • BMM350 magnetometer with an AUX interface
  • Onboard EEPROM
Gepubliceerd op: 2023-06-13 | Bijgewerkt op: 2023-06-15