Bourns CSM2F High Power Current Sense Resistors
Bourns CSM2F High Power Current Sense Resistors are available in four footprint sizes: 6918, 7036, 8518, and 8536. The series offers resistance values as low as 50μΩ, continuous current up to 1000A, and permanent power ratings of up to 50W. These inductors are AEC-Q200 compliant with a high pulse power rating. The metal alloy current sensing element allows thermal EMF as low as 0.25μV/K and low TCRs of 50ppm/°C in the 20°C to +60°C temperature range. Bourns CSM2F High Power Current Sense Resistors detect and convert current to an easily measured voltage that is proportional to the current through the device. These resistors complement Bourns circuit-conditioning components, such as power inductors and rectifier diodes.Features
- Four footprint sizes of 6918, 7036, 8518, and 8536
- EB welded metal strip
- AEC-Q200 compliant
- Up to 50W permanent power
- Long-term stability
- 10Nm maximum fastening torque
- Low resistance (as low as 50μΩ), low TCR (50ppm/°C in the 20°C to +60°C temperature range)
- Low thermal EMF (as low as 0.25μV/K)
- RoHS compliant
Applications
- Battery management systems
- Current sensing on hybrid and electric vehicles
- Voltage division
- Current sensing in bus bars
- Current sensing in welding equipment
- Power modules
- Frequency converters
- Industrial
Videos
Datasheets
Additional Resources
Gepubliceerd op: 2018-07-17
| Bijgewerkt op: 2024-03-25