0444178281

Fair-Rite
623-0444178281
0444178281

Mfr.:

Description:
Specialised Cables CSRA21/21/39-44-6.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.401

Stock:
1.401 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 2,32 € 2,32
€ 2,03 € 20,30
€ 1,94 € 48,50
€ 1,90 € 95,00
€ 1,81 € 181,00
€ 1,64 € 321,44
€ 1,51 € 887,88
€ 1,27 € 1.493,52
€ 1,22 € 3.108,56

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Specialised Cables
RoHS:  
Bulk
Brand: Fair-Rite
Jacket Material: Polypropylene (PP)
Product Type: Specialized Cables
Factory Pack Quantity: 196
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
USHTS:
8547108000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Snap-Its

Fair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.

FEATURED PRODUCTS
FAIR-RITE