EPYC 3000 Reeks Computer-op-modules - COM

Resultaten: 7
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Vormfactor Processormerk Processortype Chipsets Frequentie Cachegeheugen Interfacetype Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Afmetingen
congatec Computer-op-modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3255 8-core processor (single die) with 2.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). 2In voorraad
Min.: 1
Veelv.: 1

COM Express Type 7 AMD EPYC 3255 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-op-modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3451 16-core processor (dual die) with 2.15GHz up to 3.0 GHz turbo boost, 32MB L3 cache and quad channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). Niet in voorraad
Min.: 1
Veelv.: 1
COM Express Type 7 AMD EPYC 3451 Integrated SoC 3 GHz 32 MB PCIe, SATA, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-op-modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3351 12-core processor (dual die) with 1.9GHz up to 3.0 GHz turbo boost, 32MB L3 cache and quad channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). Niet in voorraad
Min.: 1
Veelv.: 1
COM Express Type 7 AMD EPYC 3351 Integrated SoC 3 GHz 32 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-op-modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3251 8-core processor (single die) with 2.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). Niet in voorraad
Min.: 1
Veelv.: 1
COM Express Type 7 AMD EPYC 3251 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-op-modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3201 8-core processor (single die) with 1.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2133 MT/s memory interface. Niet in voorraad
Min.: 1
Veelv.: 1
COM Express Type 7 AMD EPYC 3201 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-op-modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3151 4-core processor (single die) with 2.7GHz up to 2.9 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface. Niet in voorraad
Min.: 1
Veelv.: 1
COM Express Type 7 AMD EPYC 3151 Integrated SoC 2.9 GHz 16 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-op-modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3101 4-core processor (single die) with 2.1GHz up to 2.9 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface. Niet in voorraad
Min.: 1
Veelv.: 1
COM Express Type 7 AMD EPYC 3101 Integrated SoC 2.9 GHz 8 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm