PCB Mount Bulk Multifunctionele sensor modules

Resultaten: 3
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Product Type Werkvoedingsspanning Maximale bedrijfstemperatuur
DFRobot Multifunctionele sensor modules The C1001 mmWave Human Detection Sensor is a high-precision 60GHz millimeter-wave radar sensor engineered for advanced human detection. Unlike standard 24GHz millimeter-wave sensors that are limited to detecting presence, speed, and distance, the C10 91In voorraad
38Verwacht 30-6-2026
Min.: 1
Veelv.: 1

Detection Sensor Modules 5 V + 60 C
DFRobot Multifunctionele sensor modules The BME688 AI environmental sensor is a cutting-edge MEMS device that integrates temperature, humidity, barometric pressure, and VOC detection into a compact unit. With +/-0.5C temperature, +/-3% humidity, and +/-0.6 hPa pressure accuracy, it support 5In voorraad
20Besteld
Min.: 1
Veelv.: 1

Sensors 3.3 V to 5 V + 85 C
Innovative Sensor Technology Multifunctionele sensor modules For applications with a conductivity measuring range from 10 uS/cm to 200 mS/cm (typical cell constant of 0.42 cm -1) 10In voorraad
Min.: 1
Veelv.: 1

Multiple Function Sensor Modules Conductivity Sensor + 100 C