Cinch ModICE® Small & Large Enclosures

Cinch ModICE® Small and Large Enclosures (SE/LE) are available in three options: header with ferrite filter, enclosure with one or two heat sinks, or enclosure with a breather membrane. The SE and LE enclosures feature multiple header configurations: SE series with 18, 30, and 48, and LE series with 30, 48, and 60. These connector enclosures offer a 10A current rating at +85°C, <10mΩ contact resistance, and IP67 or IP69k sealing. Cinch ModICE SE and LE Enclosures provide sealed packaging solutions for rugged electronic control modules.

Features

  • Options
    • Vented enclosures (breather vent)
    • Enclosure with integrated heat sink or sinks
    • Header with integrated ferrite filtering
  • Header configurations
    • SE: 18, 30, and 48 I/O
    • LE: 30, 48, and 60 I/O
  • Approximate board size 
    • SE: 4.5" x 4.6"
    • LE: 6" x 6.10"
  • 10A current rating at +85°C
  • <10mΩ contact resistance
  • IP67 or IP69k sealing
  • Blank headers for custom applications
Gepubliceerd op: 2019-04-15 | Bijgewerkt op: 2023-07-24