Cincon LED Power Supplies and Drivers

Cincon LED Power Supplies are available in a 12.72W to 100W output power range with a dimming option. These products feature a 90VAC to 305VAC input voltage range and a power factor correction (PFC) option. Cincon LED Drivers offer output rated current from 350mA to 8.34A and an IP65/IP67 rating with low inrush and ripple noise.

Features

  • 12.72W to 100W output power range
  • 90VAC to 305VAC input voltage range
  • Dimming option
  • PFC option
  • Low inrush and ripple noise
  • 350mA to 8.34A rated output current
  • IP65/IP67 rating
Gepubliceerd op: 2019-05-03 | Bijgewerkt op: 2023-08-02