Cincon AC-DC Double Peak Load Power Solutions

Cincon AC-DC Double Peak Load Power Supplies are specially designed for systems with periodic peak load requirements that exceed their normal power needs. These AC-DC double peak load power supplies are engineered to eliminate the need for larger, more powerful, and expensive power supplies. The Cincon power supplies range in power from 25W to 80W and handle peak loads of up to 200%. The devices are compact and available in multiple packages. These power supplies are suitable for use in applications that involve printer heads, pumps, motors, and drivers.

Features

  • Power range from 25W to 80W
  • 200% peak load
  • Up to 91% efficiency
  • Compliant to IEC/EN/UL 62368-1
  • Up to 5000m altitude
  • Class II / Class I and Class II
  • Open-frame PCB mountable, wafer connector, encapsulated, cover types

Videos

Gepubliceerd op: 2024-08-23 | Bijgewerkt op: 2024-10-02