C&K Switches TM Mid-Size Snap-Acting Switches

C&K Switches TM Mid-Size Snap-Acting Switches are available in a wide range of operating forces and a broad variety of actuator and terminal styles. These mid-size switches are constructed with a UL 94V-0-rated switch housing and actuator button. The series is designed to provide a cost-effective solution for applications. C&K Switches TM Mid-Size Snap-Acting Switches are ideal for use in motors and pumps, consumer appliances, and other white goods.

Features

  • Broad range of operating forces available
  • Wide variety of actuator and terminal styles
  • UL 94V-0 switch housing and actuator button
  • Cost-effective solution

Applications

  • Pumps and motors
  • White goods
  • Consumer appliances

Dimensions

Mechanical Drawing - C&K Switches TM Mid-Size Snap-Acting Switches
Gepubliceerd op: 2025-03-24 | Bijgewerkt op: 2025-03-26