CML Micro EV90A003 Evaluation Board

CML Micro EV90A003 Evaluation Board allows users to evaluate the CMX90A003 two-stage, fully matched MMIC PA delivering +29.5dBm of saturated power for use in the 860MHz to 960MHz frequency range, applicable to license-free bands. The EV90A003 Evaluation Board comes with the CMX90A003 installed and is ideal for wireless applications.

Features

  • Frequency range 860MHz to 960MHz
  • Low supply voltage 1.9V to 3.0V
  • Output power 29.5dBm @ 2.5V
  • Input and output matched to 50Ω
  • Small signal gain 30dB
  • High PAE of 49%
  • Shut-down and output power control

Applications

  • Automatic meter readers (AMR)
  • Wireless sensor networks (WSN)
  • Smart meters
  • Wireless modules
  • Range extender
  • Internet of Things (IoT)
  • 868MHz / 915MHz ISM
  • Supercapacitor backup systems

Schematic

Schematic - CML Micro EV90A003 Evaluation Board
Gepubliceerd op: 2021-05-06 | Bijgewerkt op: 2023-07-28