Coilcraft AGP High-Temperature AEC-Q200 Power Inductors

AGP High-Temperature AEC-Q200 Power Inductors are high current power inductors that offer a flat wire construction for exceptionally low DC and AC resistance. This allows power systems to run cooler and more efficiently. The AGP family is qualified to AEC-Q200 Grade 1 standards for automotive applications and other high-temperature environments.

Features

  • AEC-Q200 Grade 1 qualified
  • High current
  • Through-hole mounting
  • Ferrite core
  • Flat wire windings
  • Extremely low DC and AC resistance
  • Ambient temperature range from -40°C up to +165°C
  • MSL 1
  • RoHS compliant

Specifications

  • 3.3µH to 47µH inductance range
  • ±10% or ±20% inductance tolerance options
  • 17.5A to 34A maximum DC current range
  • 0.75mΩ to 11.55mΩ maximum DCR range
  • 3.6MHz to 40MHz typical SRF range
  • 3.8A to 108A saturation current range
Gepubliceerd op: 2015-11-17 | Bijgewerkt op: 2022-03-11