Cree LED XLamp CXB LED Arrays

Cree XLamp CXB LED Arrays are the most compact members of the CXA Family's second generation and deliver up to 33% higher efficacy in the same small light emitting surface (LES). The higher performance second generation Cree XLamp CXA LED Arrays share the same physical design as the previous generation. This allows lighting manufacturers to leverage the existing optical, mechanical and electrical design elements to accelerate time to market without additional cost.
Gepubliceerd op: 2015-02-04 | Bijgewerkt op: 2024-08-05