Cree LED XLamp® XM-L3 White LEDs

Cree LED XLamp® XM-L3 White LEDs are designed to provide a single-die LED point source for precise optical control. These LEDs feature a seamless upgrade path, a shortened design cycle, and an electrically neutral thermal path. The Cree LED XLamp XM-L3 LEDs provide 5000mA of drive current and are RoHS compliant. These LEDs are used in applications such as torches, aftermarket automotive, and outdoor spotlights.

Features

  • ANSI-compatible chromaticity bins
  • Binned at 85°C
  • 5000mA maximum drive current
  • 2.2°C/W low thermal resistance
  • 125° wide viewing angle
  • ≤30°C/85% RH of unlimited floor life
  • Reflow solderable - JEDEC J‑STD‑020C
  • Electrically neutral thermal path
  • RoHS compliant

Applications

  • Torch
  • Aftermarket automotive
  • Outdoor spotlight

Dimensions (mm)

Mechanical Drawing - Cree LED XLamp® XM-L3 White LEDs
Gepubliceerd op: 2020-06-12 | Bijgewerkt op: 2024-04-17