Cree LED XLamp® XB-D White LEDs
Cree LED XLamp® XB-D White LEDs are optimized to dramatically lower system cost in any illumination application. These LEDs deliver similar performance to the XP-G LED in a package that is 48% smaller than the XLamp XP footprint. Cree XLamp XB-D White LEDs feature a wide viewing angle, a 1A maximum drive current, and unlimited floor life at ≤30°C / 85% RH.The Cree LED XLamp XB-D White LEDs are offered in Cool White and Warm White, with a 3000K to 6200K correlated color temperature.
Features
- Up to 136lm/W in Cool White (@ 85ºC, 350mA)
- Available in White, 80-min CRI White, and 70-min CRI Cool White
- Reflow solderable - JEDEC J-STD-020C compatible
- Unlimited floor life at ≤30ºC / 85% RH
- Electrically neutral thermal path
- RoHS and REACh compliant
Specifications
- 2.45mm X 2.45mm package dimensions
- 1A maximum drive current
- Low 6.5°C/W thermal resistance
- Wide 115° viewing angle
Mechanical Dimensions
Gepubliceerd op: 2012-01-30
| Bijgewerkt op: 2024-08-06