Infineon Technologies CYBLE224116EVAL Evaluation Board
Infineon Technologies CYBLE224116EVAL Evaluation Board enables designers to evaluate and develop applications with the CYBLE-224116-01 EZ-BLE PSOC™ XT/XR BT 4.2 Module. The CYBLE-224116-01 PSOC 4 BLE Module is a turnkey solution that includes onboard a power amplifier (PA), a low noise amplifier (LNA), crystal oscillators, chip antenna, and passive components.The Infineon CYBLE224116EVAL Evaluation Board can be used with the BLUETOOTH® Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSOC Creator to develop BLE applications. The Board allows easy prototyping that routes the GPIOs of the onboard EZ-BLE PSOC XT/XR BT 4.2 Module to the CapSense slider, RGB LED, switches, PSOC 5 LP and FRAM on the BLE Pioneer Baseboard. The CYBLE224116EVAL Evaluation Board also can be programmed and debugged with the PSOC MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSOC Creator for standalone usage.
Features
- Easy-to-use with BLE Pioneer Kit
- Standalone usage
Pinout Description
Gepubliceerd op: 2019-04-04
| Bijgewerkt op: 2025-08-18