Aptiv Micro-Pack Connectors

Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.

Features

  • Low energy (less than 5A), high-density capabilities
  • Multiple electronic signals to be accommodated in one space-saving connector
  • 3.0mm to 3.5mm centerlines accommodate applications with limited space
  • Mechanical assist and bolt-together designs enable ergonomic assembly/disassembly
  • Filtered or shielded systems protect against EMI
  • One-piece female terminal for sealed applications
  • Sealed version for excellent resistance to temperature, chemicals, and abrasion (100W)
  • Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability
Gepubliceerd op: 2013-06-28 | Bijgewerkt op: 2024-12-04