Delta Electronics / Fans THB High Efficiency DC Axial Fans
Delta Electronics THB High-Efficiency Axial DC Fans are designed for high efficiency and low power consumption with less vibration than similar fans. In addition to rotor blades, high-performance THB fans have stationary blades to regulate high-density airflow and improve efficiency and pressure. These fans offer a rigid die-cast aluminum frame, PWM signal speed control, speed signal output, and high reliability at 100Khrs at +40°C. Delta Electronics THB high-efficiency fans feature a highly reliable ball-bearing system ideal for telecom and other industrial applications.Features
- Revolutionary dual-blade design improves efficiency and pressure
- High performance with low power consumption
- Low acoustic noise
- PWM signal speed control and speed signal output
- High reliability
Specifications
- Materials
- Impeller: UL 94V-0
- Frame: Diecast aluminum
- 100,000 hours of reliability at +40°C
- Ball-bearing type
Gepubliceerd op: 2019-02-04
| Bijgewerkt op: 2023-05-24