DFRobot FIT0701 USB Camera Module
DFRobot FIT0701 USB Camera Module is a driver-free camera with 30W pixels and 640 x 480 resolution designed for Raspberry Pi and NVIDIA. This DFRobot USB camera module comes with a compact size of 30mm x 25mm x 21.4mm, which allows the module to be embedded in a variety of devices. The FIT0701 module is suitable for face identification, image recognition, security and protection, and remote teaching applications.Features
- CMOS photosensitive element
- Auto AGC/AEC/AWB
- 650±10nm infrared filter
- Supports MJPG and YUV format
- <0.03% of Vpp FPN
- USB 2.0 connector
- 30W pixel
- 640 x 480 resolution
- 5V operating voltage
- -20°C to 70°C operating temperature range
- FCC and CE certification
- 30mm x 25mm x 21.4mm dimensions
- Supports Windows, iOS, Android, and Linux operating systems
Applications
- Face identification
- Image recognition
- Security and protection
- Remote teaching
Additional Resource
Gepubliceerd op: 2020-11-26
| Bijgewerkt op: 2025-06-25