Embedded Artists Type 1LV M.2 EVB
Embedded Artists Type 1LV M.2 EVB is designed to work with the Murata uSD-M.2 Adapter, adding wireless connectivity to the NXP Semiconductors i.MX Evaluation Platforms. The Type 1LV M.2 EVB is also designed to work with Embedded Artists i.MX Evaluation Platforms with M.2 connection (no adapter required). This EVB features the Murata LBEE59B1LV Module, based on the Infineon Technologies CYW43012 Chipset, and provides WLAN IEEE 802.11 a/b/g/n (ac friendly) Wi-Fi® and BLUETOOTH®/BLE 5.0.The compact 44mm x 22mm Type 1DX M.2 EVB also includes an integrated PCB Trace Antenna and a U.FL connector for an external antenna. The section including the Trace Antenna can be snapped off of the Board if an external antenna is being used, reducing the PCB size to 30mm x 22mm.
Created in close cooperation with Murata, the Embedded Artists Type 1LV M.2 EVB is the official evaluation board for Murata's Type 1LV BLUETOOTH-Wifi Module.
Features
- Module
- Murata LBEE59B1LV
- Infineon CYW43012 chipset:
- WLAN
- 802.11a/b/g/n (ac friendly) standards
- AP and STA dual-mode network
- 2.4GHz and 5GHz band frequency
- 11Mbps, 54Mbps, 65Mbps, 78Mbps data rates
- SDIO 3.0, SDR40@80MHz host interface
- BLUETOOTH
- 5.0 BR/EDR/LE 2MPHY standards
- Class 1 Power Class
- 4-wire UART@3MBaud host interface
- PCM for audio interface
- Power
- 3.3V (3.2V to 3.6V) supply voltage
- 20mA (typical) receive mode current (WLAN)
- 230mA (typical) transmit mode current (WLAN)
- Mechanical
- Type 2230-S3-E M.2 standard
- E-key M.2 connector
- -20ºC to +70ºC operating temperature
- Measurements
- 22mm x 44mm PCB with trace antenna
- 22mm x 30mm PCB without trace antenna
- 1.5mm component height
- 1.5g
Board Layout
Videos
Gepubliceerd op: 2019-03-25
| Bijgewerkt op: 2023-07-25