EAO Series 82 Cabled Pushbutton Switches
EAO Series 82 Cabled Pushbutton Switches are over-molded at the rear side. These pushbutton switches have front and rear IP67 sealing along with pre-wired cables and connectors that increase durability. The cable version with M12 connectors is intended for use in machinery and is easy to mount, while the cable version with tin-plating offers R118 certification. The series 82 pushbutton switches are equipped with a 200mm cable that is available in either a straight or a 90° offset configuration. This offers the benefit of mounting flexibility, and the 90° offset cable exit point enables use with low-depth back panels.The series 82 cabled pushbutton switches are available with optional single or bi-color LED illumination and laser markings. These pushbutton switches feature a housing made from SUS 316L stainless steel, >1 million cycles of operation, a 3.5N to 7N operating force range, and excellent tactile feedback. The series 82 cabled switches are ideal for heavy-duty vehicles, medical equipment, ticketing and vending machines, the food and beverage industry, and marine and security systems.
Features
- Impact resistant to IK10, front protection up to IP65/IP67
- Gold-plated silver contacts available for low voltages and currents
- >1 million cycles of operation
- Optional single or bi-color LED illumination and laser markings
- Cleaning-agent-resistant Tritan light guide
- 35VDC maximum switching voltage
- Housing made of SUS 316L stainless steel
- Low back panel with 90° offset version
- Overmoulded on the rear with IP67 protection
- Momentary or maintained switching action
- Easy and flexible mounting with M12 connector and cable options
- NO/NC contact arrangement
Applications
- Food and beverage industry
- Medical equipment
- Ticketing and vending machines
- Machinery and production facilities
- Heavy-duty and speciality-vehicles
- Passenger transportation systems and buses
- Acces control and security systems
Specifications
- LED illumination:
- Red
- Green
- Yellow
- White
- Blue
- Red/green bi-color
- Terminals:
- Cable 200mm or M12 connector
- -30°C to 70°C operating temperature range
Mechanical Diagram
Additional Resources
Gepubliceerd op: 2024-05-14
| Bijgewerkt op: 2025-02-05