S-80830CNY-B2-U

ABLIC
628-S-80830CNY-B2-U
S-80830CNY-B2-U

Mfr.:

Description:
Supervisory Circuits VOLT DETCT 0.8UA IQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
Through Hole
TO-92-3
3 V
1 Input
No Manual Reset
No Watchdog
Adjustable
10 V
- 40 C
+ 85 C
2 %
Bulk
Brand: ABLIC
Operating Supply Current: 800 nA
Overvoltage Threshold: 3.06 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 950 mV
Undervoltage Threshold: 3 V
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 27/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 1,44 € 1,44
€ 1,05 € 10,50
€ 0,955 € 23,88
€ 0,844 € 84,40
€ 0,793 € 198,25
€ 0,761 € 380,50
€ 0,734 € 734,00
€ 0,698 € 1.745,00
€ 0,679 € 3.395,00