3UBWC-0.6K

Bivar
749-3UBWC-0.6K
3UBWC-0.6K

Mfr.:

Description:
Single Colour LEDs LED Thru-Hole 3mm Blue 466 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
Through Hole
T-1 (3 mm)
466 nm
400 mcd
Water Clear
Bulk
Brand: Bivar
Illumination Colour: Blue
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 1,74 € 1,74
€ 1,24 € 12,40
€ 0,937 € 93,70
€ 0,808 € 404,00
€ 0,765 € 765,00
€ 0,728 € 1.820,00
€ 0,697 € 3.485,00
€ 0,673 € 6.730,00