12875

Carclo Technical Plastics
962-12875
12875

Mfr.:

Description:
LED Lighting Accessories & Hardware Holder 30mm BJB Mounting Base

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carclo
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: Carclo Technical Plastics
Packaging: Tray
Product Type: LED Lighting Mounting Accessories
Factory Pack Quantity: 40
Subcategory: LED Lighting
Unit Weight: 5,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 504

Stock:
504 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 0,963 € 0,96
€ 0,66 € 6,60
€ 0,484 € 58,08
€ 0,407 € 211,64
€ 0,347 € 347,00
€ 0,331 € 834,12
€ 0,317 € 1.585,00
€ 0,298 € 2.980,00
€ 0,292 € 7.300,00