586-1106-005F

Dialight
645-586-1106-005F
586-1106-005F

Mfr.:

Description:
Based LED Lamps T 1 3/4 MIDGET FLANG WHT 28V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Based LED Lamps
RoHS:  
Single Chip Based LEDs
Midget Flange
White
28 V
10 mA
460 mcd
Brand: Dialight
Packaging: Bulk
Product Type: LED Replacement Lamps
Series: 586
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
156
Expected 06/01/2027
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 6,33 € 6,33
€ 4,64 € 46,40
€ 3,35 € 335,00
€ 3,32 € 3.320,00
€ 3,23 € 8.075,00