AL8861MP-13

Diodes Incorporated
621-AL8861MP-13
AL8861MP-13

Mfr.:

Description:
LED Lighting Driver ICs LED MV Int Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1.5 A
MSOP-8
40 V
4.5 V
250 kHz
36 V
AL8861
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Features: PWM Dimming, Open LED Protection
Input Voltage: 4.5 V to 40 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 550 uA
Type: DC-DC Step-Down Converter
Width: 3.05 mm
Unit Weight: 374 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AL8861 1.5A LED Driver

Diodes Incorporated AL8861 1.5A LED Driver is a hysteresis mode DC-DC step-down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. The AL8861 LED Driver operates from input supplies between 4.5V and 40V, supporting a wide range of applications. Depending on input voltage and external components, the AL8861 will provide up to 40W output power. The AL8861 integrates a low RDS(ON) power switch and a high-side LED/inductor current sensing circuit, which uses an external resistor to set the nominal average LED current.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 14.705

Stock:
14.705
Can Dispatch Immediately
On Order:
10.000
Expected 28/05/2027
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
€ 0,568 € 0,57
€ 0,396 € 3,96
€ 0,341 € 8,53
€ 0,31 € 31,00
€ 0,298 € 74,50
€ 0,29 € 145,00
€ 0,285 € 285,00
Full Reel (Order in multiples of 2500)
€ 0,257 € 642,50
† A MouseReel™ fee of € 5,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩