ACSC03-41CGKWA-F01

Kingbright
604-ACSC03-41CGKWA
ACSC03-41CGKWA-F01

Mfr.:

Description:
LED Displays & Accessories Single Green 570nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
4.22 mm x 7.62 mm
7.3 mm x 12 mm x 3.75 mm
Green
574 nm
Common Cathode
12 mcd
20 mA
2.1 V
+ 85 C
- 40 C
SMD/SMT
Reel
Cut Tape
Brand: Kingbright
Moisture Sensitive: Yes
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 550
Subcategory: Displays
Part # Aliases: KCSC03-123
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.082

Stock:
1.082 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 2,84 € 2,84
€ 2,07 € 20,70
€ 1,66 € 166,00
Full Reel (Order in multiples of 550)
€ 1,44 € 792,00
€ 1,35 € 1.485,00
€ 1,22 € 2.684,00
€ 1,19 € 5.890,50