APT1608SGD3

Kingbright
604-APT1608SGD3
APT1608SGD3

Mfr.:

Description:
Single Colour LEDs Super Bright Green 568nm 8mcd 140deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
1608 (4020 metric)
568 nm
8 mcd
20 mA
2.5 V
62.5 mW
Green
1.2 mm x 0.8 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.75 mm
Illumination Colour: Green
Length: 1.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 0.8 mm
Part # Aliases: KPT-1608SGD3
Unit Weight: 1,814 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SGD3 Super Bright Green SMD LEDs

Kingbright SGD3 Super Bright Green SMD LEDs are made with Gallium Phosphide green Light Emitting Diodes. They each offer low power consumption and a moisture sensitivity level of 3. The AM23SGD3-F also features a SOT-23 package and long life with solid state reliability. The AP2012SGD3 and APT1608SGD3 LEDs also feature a wide viewing angle and are ideal for backlight and indicator applications. All of the SGD3 LEDs are RoHS compliant.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21.283
3.283
Pending
18.000
Expected 17/11/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€ 0,206 € 0,21
€ 0,141 € 1,41
€ 0,096 € 9,60
€ 0,079 € 39,50
€ 0,068 € 68,00
Full Reel (Order in multiples of 2000)
€ 0,062 € 124,00
€ 0,055 € 220,00
€ 0,049 € 490,00
† A MouseReel™ fee of € 5,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.