WP710A10IT

Kingbright
604-WP710A10IT
WP710A10IT

Mfr.:

Description:
Single Colour LEDs Red 60mcd 625nm 60 deg Transparent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 (3 mm)
617 nm
60 mcd
10 mA
1.9 V
75 mW
Red
3 mm
Dome
Clear
Bulk
Brand: Kingbright
Height: 4.6 mm
Illumination Colour: Red
Length: 3.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 3.2 mm
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.512

Stock:
5.512 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 0,215 € 0,22
€ 0,149 € 1,49
€ 0,088 € 8,80
€ 0,079 € 39,50
€ 0,068 € 68,00
€ 0,066 € 132,00
€ 0,058 € 290,00
€ 0,055 € 550,00
€ 0,053 € 1.325,00