MP-1616-1100-40-80

Luminus Devices
896-MP161611004080
MP-1616-1100-40-80

Mfr.:

Description:
White LEDs White 4000 K 80-CRI, MP-1616 Series

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1616 (4040 metric)
Neutral White
4000 K
54 lm
80
170 deg
150 mA
3.3 V
500 mW
1.6 mm
1.6 mm
0.9 mm
- 40 C
+ 85 C
Tinted
1.6 mm x 1.6 mm
Square
Diffused
MP-1616-1100
Reel
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 82,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XNOVA Cube MP-1616 (3V) Illumination LEDs

Luminus Devices XNOVA Cube™ MP-1616 (3V) Illumination LEDs are unique, innovative devices designed for illumination applications where a wide viewing angle, compact footprint, and precise color control are essential features. XNOVA Cube LEDs are offered in a compact, 1.6mm x 1.6mm SMD package.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 81000   Multiples: 3000
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
€ 0,038 € 3.078,00

Similar Product

Luminus Devices MP-1616-1103-40-80
Luminus Devices
White LEDs White 4000 K 80-CRI, MP-1616 Series