IS31BL3556-ZLS4

Lumissil
870-IS31BL3556-ZLS4
IS31BL3556-ZLS4

Mfr.:

Description:
LED Lighting Driver ICs Boost type LED driver with 4-Channel, 120mA/Channel, e-TSSOP20(6.5mmx6.4mm)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: LED Lighting Driver ICs
RoHS:  
48 Output
Boost
120 mA
TSSOP-20
40 V
4.75 V
IS31BL3556
- 40 C
+ 125 C
Brand: Lumissil
Input Voltage: 4.75 V to 40 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 48 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 70
Subcategory: Driver ICs
Type: White LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 1,96 € 1,96
€ 1,45 € 14,50
€ 1,32 € 33,00
€ 1,18 € 82,60
€ 1,11 € 310,80
€ 1,08 € 604,80
€ 1,03 € 1.081,50
€ 1,01 € 2.545,20
€ 0,98 € 4.939,20