E3Z-FTP12 2M

Omron Automation and Safety
653-E3ZFTP122M
E3Z-FTP12 2M

Mfr.:

Description:
Photoelectric Sensors 20M THRUBEAM SENSOR INFRARED PNP 2M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
REACH - SVHC:
Through-Beam
20 m
Infrared Laser
Built In
PNP-LO/DO
Pre-Cable
2 m
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Height: 35 mm
IP Rating: IP67, IP69K
Length: 31 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3Z-F
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 15 mm
Part # Aliases: E3ZFTP122M
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
9031809090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E3Z-F Compact Photoelectric Sensors

Omron Industrial Automation E3Z-F Compact Photoelectric Sensors are an extension of the E3Z photoelectric sensors with a built-in amplifier. The E3Z-F offers many different sensing distances, ranging from 100mm to 500m. Models with infrared LEDs are also available. The Omron E3Z-F is an IP69K-rated product designed for extreme wash-down environments and applications.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 145,51 € 145,51
€ 138,88 € 694,40
€ 125,95 € 1.259,50
€ 122,45 € 3.061,25