OPB992L51Z

Optek / TT Electronics
828-OPB992L51Z
OPB992L51Z

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS:  
Transmissive, Slotted
1.7 V
3.18 mm
1.27 mm
40 mA
- 40 C
+ 70 C
OPB9-Z
Bulk
Brand: Optek / TT Electronics
Fall Time: 70 ns
High Level Output Current: 100 uA
Low Level Output Voltage: 400 mV
Output Type: Totem Pole, Inverter
Product Type: Optical Switches, Transmissive, Photo IC Output
Rise Time: 70 ns
Factory Pack Quantity: 100
Subcategory: Optical Switches
Vr - Reverse Voltage: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
9031499000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 5,10 € 5,10
€ 4,82 € 482,00