XC6134N30EER-G

Torex Semiconductor
865-XC6134N30EER-G
XC6134N30EER-G

Mfr.:

Description:
Supervisory Circuits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
USP-6C
3 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
20 us
6 V
- 40 C
+ 125 C
1.2 %
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Operating Supply Current: 1.65 uA
Pd - Power Dissipation: 100 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Quiescent Current: 1.28 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC61x Voltage Detectors

Torex Semiconductor XC61x Voltage Detectors are designed with great precision and efficiency, leveraging advanced CMOS technology. These voltage detectors offer highly accurate voltage detection with minimal temperature drift. The XC61x voltage detectors offer low power consumption, and integrated delay circuits ensure reliable operation without the need for external components. These voltage detectors are available in CMOS or N-channel open drain output configurations. The XC61x voltage detectors are EU RoHS-compliant and Pb-free. Typical applications include energy harvesting, wearable devices, smart meters, microcontroller reset and malfunction monitoring, battery voltage monitoring, system power-on reset, and power failure detection.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
€ 0,611 € 0,61
€ 0,429 € 4,29
€ 0,385 € 9,63
€ 0,336 € 33,60
€ 0,324 € 81,00
Full Reel (Order in multiples of 3000)
€ 0,275 € 825,00
€ 0,268 € 1.608,00
† A MouseReel™ fee of € 5,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩