CM68

VCC
606-68
CM68

Mfr.:

Description:
Lamps G-6 INCND D.C. BAY BASE LP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Lamps
RoHS:  
Incandescent
Double Contact Bayonet
G-6 1/2
590 mA
13.5 V
4 MSCP
Bulk
Brand: VCC
Filament Type: C-2R
Life: 5000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536610000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8536610000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lamp Solutions

VCC Lamp Solutions provides dependable illumination and visual signaling for a wide range of industrial, commercial, and electronic applications. VCC’s lamp product family includes incandescent, neon, and specialty miniature lamps, offering proven solutions for both legacy equipment and applications where traditional lamp technology remains the preferred choice. Designed for consistent performance and broad compatibility, VCC lamps support reliable operation across demanding environments.  

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 100
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 0,842 € 2.526,00
€ 0,83 € 4.150,00
€ 0,811 € 8.110,00
25.000 Quote