PML50GFVW

VCC
593-PML50GFVW
PML50GFVW

Mfr.:

Description:
LED Panel Mount Indicators PMI .668in. Green LED Flex Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Green
17.5 mm
Panel
Wire
Clear
29.9 mm x 16 mm
20 mA
28 V
Round Convex
PML50 Harsh Environment
Bulk
Brand: VCC
IP Rating: IP67
Lens Colour: Clear
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 12,606 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PML50 LED Panel Mount Indicators

VCC PML50 LED Panel Mount Indicators are low profile semi-dome and clear transparent lenses with high brightness for uniform illumination. These indicators have built-in LED FlexVolt™ technology that offers daytime visibility and easy installation in harsh environments.

LED Panel-Mount Indicators

VCC LED Panel-Mount Indicators deliver reliable, long-lasting visual indications for a wide range of applications. These indicators are designed for durability, clarity, and ease of installation and provide enhanced visibility and performance in rugged or demanding environments. With multiple mounting styles, LED colors, voltages, and lens options, VCC’s panel-mount indicators support design flexibility across industrial, commercial, and consumer products.

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
1.000
Expected 08/12/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 14,02 € 14,02
€ 11,39 € 113,90
€ 10,09 € 1.009,00
€ 9,25 € 4.625,00
€ 9,12 € 9.120,00