EverPro Technologies HDMI 2.0 Active Optical Cable

EverPro Technologies HDMI 2.0 Active Optical Cable features high bandwidth, low power consumption, and low cost. The cable uses optical fiber to replace copper wire as the high-speed signal transmission medium. The EPH2C03 can transmit 4k@60hz UHD image up to more than 100 meters. The cable is much longer, softer, slimmer, with better signal quality and perfect EMI/EMC feature. Compared with other HDMI optical fiber transmission solutions, EPH2C03 AOC is easy to use, has perfect compatibility, and no external power supply is needed.

Features

  • Long-distance transmission, over 100 meters
  • HDMI2.0 standard, support up to 4K at 60Hz UHD display
  • Support HDCP2.2
  • Not support Ethernet and ARC
  • Plug and play without driver dependent
  • Thinner, lighter, and softer than conventional copper cable
  • Highly resistant to EMI and RFI
  • No external power needed

Applications

  • Home theater
  • High definition video meeting system
  • Medical video system
  • High definition video surveillance system
  • Digital signage and TV wall
Gepubliceerd op: 2021-07-19 | Bijgewerkt op: 2024-04-23