Ezurio BL54L series of Nordic nRF54L BLUETOOTH LE Modules

Ezurio BL54L BLUETOOTH® LE Modules are powered by Nordic Semiconductor's nRF54L series and offer unparalleled performance, security, and efficiency. These devices are optimized for high-performance applications to ensure secure, robust, and efficient wireless communication. The BL54L BLUETOOTH® LE series supports the BLUETOOTH® standards and secure programming options, and operates at -40°C to 105°C extended industrial temperature range. Typical applications include building automation, security, medical peripherals, and industrial sensors.

Features

  • BL54L15 series elevates connectivity with its powerful processing, expanded memory, and comprehensive security features, all within a compact module designed for flexibility
  • BL54L15µ series is the same as the BL54L15 series but in an even more compact 6.3mm x 7.9mm x 1.6mm form factor
  • BL54L10 series provides a reduced flash and RAM option in comparison to the BL54L15, all in the same footprint

Applications

  • Building automation
  • Security
  • Medical peripherals
  • Industrial sensors
Gepubliceerd op: 2025-07-08 | Bijgewerkt op: 2025-11-11