Fluke 190 Series II Scopemeter®
Fluke 190 Series II Scopemeter® devices are four- and two-channel 1000V CAT III, 600V CAT IV rated portable oscilloscopes. Designed to provide unmatched performance in rugged field environments, these scopemeters offer up to 2.5GS/s high-speed data sampling with as high as 400ps resolution, Connect-and-View™ triggering, Kensington® lock security slot, TrendPlot™ paperless recorder mode with deep memory, and ScopeRecord™ roll mode to capture or plot waveforms and measurements over extended time spans. With an IP51 rating to withstand harsh operating environments, Fluke 190 Series II Scopemeters are ideally suited for industrial machinery, automation and process controls, power conversion electronics, and secondary applications in medical imaging, avionics, and defense communications.Features
- Two or four electrically isolated inputs
- CAT III 1000V, CAT IV 600V safety rated
- Fast sampling rate, up to 2.5GS/s with up to 400ps resolution
- Deep memory: 10,000 samples per channel waveform capture
- Dedicated 5000-count digital multimeter in 2-channel models
- Quad meter measurements via scope BNC inputs in 4-channel models
- Connect-and-View continuous auto-trigger, single shot, pulse width, and video triggering
- ScopeRecord roll mode, captures waveform sample data for up to 48 hours
- TrendPlot, trend measurement readings for up to 22 days
- Advanced automatic measurements, power (Vpwm, VA, W, PF), and time (mAs, V/s, w/s)
- IP51 rated for harsh environments
- Isolated USB ports for memory devices and PC connectivity
- Li-Ion battery for an extended operating time span
- Easy-access battery door to make it easy to swap batteries
- Handy slot to tether and lock down the oscilloscope while unattended using a standard Kensington® lock
Videos
Gepubliceerd op: 2011-06-27
| Bijgewerkt op: 2022-03-11