GSI Technology Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.

SigmaQuad memory devices are typical for applications that frequently alternate between read and write operations at operating speeds of 250MHz and above. GSI's SigmaQuad devices are compatible with all competitor Quad Data Rate SRAMs.

Gepubliceerd op: 2016-11-09 | Bijgewerkt op: 2022-03-11