Hartland Controls / Littelfuse
Hartland Controls / Littelfuse is a supplier of electrical components used primarily in heating, ventilation, air conditioning, refrigeration (HVAC/R), and other industrial applications. This company specializes in the manufacturing and design of mission critical electrical contactors, class II transformers, capacitors, relays, auxiliary switches, and configured assemblies.
Uitgelichte producten van Hartland Controls / Littelfuse
HCB Molded Case Circuit Breakers
Feature a 10A to 60A and one-, two-, or three-pole reversible lug line/load connection.
HCK Motor Run Capacitors
Features a round or oval case, aluminum oil-filled construction, and single- or dual-rated values.
HHS Hard Start Capacitors
Easy to install, enables A/C units and heat pump compressors to start up at maximum efficiency.
HCR-6 DPDT General Purpose Switching Relays
Mechanical life expectancy of 1M operations, 0.250" QC terminals, and silver cadmium oxide contacts.