Harwin EMI/RFI Shielding for High-Reliability Connectors
Harwin EMI/RFI Shielding for High-Reliability Connectors are made from aluminum alloy with electroless nickel plating to ensure strength and performance. The EMI/RFI shielding provides screening and increased durability for Gecko 1.25mm-pitch and Datamate 2mm-pitch high-reliability connector ranges. Harwin EMI/RFI Shielding is available in male or female cable options and male board mounts.Features
- Gecko Screw-Lok Connectors
- Nickel-plated aluminum housing material
- Cable housing or through-board hood
- Straight connector orientation
- For 1.25mm-pitch connectors
- Fits male or female crimp housing with 6 to 50 contacts over 2 rows
- -65°C to +150°C operating temperature range
- RoHS compliant
- Datamate Metal Backshells
- Cable-to-board and panel mount options
- Machined from aluminum alloy billets
- Can be used with J-Tek or Mix-Tek Datamate connectors
- Single large elliptical straight cable entry port for cable connectors
- Braid retention feature at cable entrance
- Overall screen termination by stainless steel micro-band
Applications
- Aircraft infotainment or radar
- Navigation, GPS, and tracking systems
- Drives and controls
- Wi-Fi antennas
- Robotics
- Satellites
- E-vehicles inverters and battery management
- Routers
- Radio communications
Gepubliceerd op: 2019-05-08
| Bijgewerkt op: 2023-12-27