Harwin Datamate L-Tek High Reliability Connectors

Harwin Datamate L-Tek High Reliability Connectors provide maximum design flexibility and are suited for use in environments with high vibration and shock as well as extreme temperatures. The Datamate L-Tek 2mm-pitch connectors offer four-finger beryllium copper contacts with a proven history in high‐end industrial and Mil/Aero applications. These contacts are rated for 3A per contact. Latching options include locking latches, friction latches, or no latch. These connectors can be used in new space, telecommunications, defense and security, aviation, and motorsport.

Features

  • Tolerates extreme temperatures
  • Withstands high vibration and shock
  • Maintains performance integrity in extreme g‐force situations
  • Industry recognized, COTS high reliability
  • Approved to BS9525‐F0033 (1 and 2‐row)
  • Beryllium copper four-finger contact
  • Polarized moldings
  • Available in a single or double row with SMT and through-hole options in cable-to-board, cable-to-cable, and board-to-board configurations

Applications

  • Aerospace and aeronautics
  • Military
  • Data and telecommunications
  • Medical
  • Handheld and industrial equipment
  • Robotics
  • Oil and gas 

Specifications

  • Electrical 
    • Current rating
      • 3.3A individual
      • 3.0A all contacts, High current for reduced footprint
    • 800VDC or ACRMS working voltage
  • Mechanical
    • 500 operation durability
    • 10N min. contact retention in molding
    • 0.2N min. contact holding force
    • Crimp barrel accommodation
      • 32AWG to 22AWG signal (BS 3G 210 Type A or MIL-W-16878 Type ET)
  • Environmental 
    • 55/125/56 days at 95% RH environmental classification
    • -55°C to +125°C operational temperature range
    • 10Hz to 2000Hz vibration sensitivity; 10G for 6 hours
    • 100G shock severity for 6 milliseconds

Latching Options

Harwin Datamate L-Tek High Reliability Connectors

Learn More About

Vertical PC - L-Tek Vertical PC Tail Connectors are available in male and female SIL and DIL versions with 3mm and 4.5mm tail length options. Designed to mate with the Datamate connectors. 

Horizontal PC - L-Tek Horizontal PC Tail Connectors are available in male SIL and DIL versions with 3mm and 4.5mm tail length options. Designed to mate with the Datamate connectors. 

Vertical SMT - L-Tek Vertical SMT Connectors are available in male SIL and male and female DIL versions with multiple tail length options. Designed to mate with the Datamate connectors. 

Horizontal SMT - L-Tek Horizontal SMT Connectors are available in male SIL and DIL versions with multiple tail length options. Designed to mate with the Datamate connectors.

Crimp - L-Tek Horizontal Crimp Connectors are available in male and female SIL and DIL versions with multiple tail length options as well as male and female single contact versions. Designed to mate with the Datamate connectors. 

Extra Small Bore Crimp - L-Tek Extra Small Bore Crimp Connectors are designed to accommodate wire sizes 28-32AWG. The Extra Small Bore Crimp Connectors allow designers to use smaller wire gauges in signal applications and thereby reduce the overall weight of equipment.

Tools - Harwin offers tools to assist in the assembly, configuration, and disconnection of L-Tek connectors. Available options include hand crimp, crimp positioner, insertion/removal , spare locator, extraction, and spare die-set for hand crimp tools.

Gepubliceerd op: 2012-04-12 | Bijgewerkt op: 2024-07-15