IDEC HW4B Metal Bezel Non-Illuminated Pushbuttons
IDEC HW4B Metal Bezel Non-Illuminated Pushbuttons are 22mm IEC-style global pushbuttons with locking lever removable contact blocks and finger-safe IP20 contacts. The IDEC HW4B switches have metal front bezels and offer easy assembly. These pushbuttons offer worldwide approvals and tamperproof construction. The product line includes emergency stop (E-stop) switches that meet EN60947-5-5.
Features
- Locking lever removable contact blocks
- Finger-safe IP20 contacts
- Tamperproof construction
- All E-stops meet EN60947-5-5 and are compliant with SEMI S2 standards
- Worldwide approvals
- Easy to assemble
- Metallic front bezels
- Transformer or full voltage
- Slow-make-double-break contacts
Specifications
- 600V rated insulation voltage
- <4kV, conforming to IEC60947-1 rated switching over-voltage
- 4kV for contact circuit, 2.5kV for lamp circuit rated impulse withstanding voltage
- 10A rated thermal current
- 5mA at 3VAC/DC minimum switching capacity
Additional Resources
Gepubliceerd op: 2023-02-22
| Bijgewerkt op: 2025-12-14