Infineon Technologies Stepper Motor Control Shield
Infineon Technologies Stepper Motor Control Shield with IFX9201 and XMC1300 is a complete system solution for driving stepper motors with a continuous current capability of 2-3A per coil (sine and cosine). The shield contains a 32-bit microcontroller with control logic for stepper motors and two integrated IFX9201SG H-Bridges capable of driving up to 6A peak. Use as a shield with an XMC 1100 Boot Kit or XMC4700 Relax Kit.Overview
Block Diagram
Gepubliceerd op: 2018-04-18
| Bijgewerkt op: 2022-08-02