Intelligent Memory NAND Flash

Intelligent Memory NAND Flash are a wide range of industrial-grade products, encompassing various form factors, NAND Flash types, interfaces, and capacities from legacy products, such as CompactFlash cards, to the latest PCIe technology. The NAND Flash lineup includes three family categories (Emerald, Ruby, and Silver) that are classified by endurance. These components are available as removable media, embedded form factors, and BGA components​ with high-quality hardware and industrial-grade firmware. The Intelligent Memory NAND Flash optimizes performance, lifetime, and reliability.

Features

  • Legacy products such as CompactFlash cards to the latest PCIe technology
  • Available as removable media, embedded form factors, and BGA components
  • Equipped with high-quality hardware and industrial-grade firmware
  • Developed and tested for demanding operating environments
  • Offered in various grades and customized for specific applications to optimize performance, lifetime, and reliability
  • Full range of tools and technical support
    • Workload generator
    • Live performance evaluator
    • Lifetime monitoring
  • Family categories (classified by endurance)
    • Emerald - SLC-grade
    • Ruby - pseudoSLC-grade
    • Silver - MLC/TLC-grade

Options

Intelligent Memory NAND Flash
Gepubliceerd op: 2023-06-26 | Bijgewerkt op: 2023-07-28