KEMET C052H & C062H High Temperature MLCCs

KEMET C052H and C062H are high-temperature +200°C radial molded MLC capacitors. These capacitors are designed for high shock, high vibration applications such as aerospace engine compartments, geophysical probes, hybrid and electric automotive motor drives, and defense applications. The size of the KEMET C052H and C062H High-Temperature MLCC is significantly smaller by volume than similar radial molded capacitors, making them suitable downsize replacements for the larger high-temperature precious metal electrode (PME) and base metal electrode (BME) dielectric system devices. Gold-plated lead wires offer temperature resistance, and an epoxy molded case provides environmental protection and mechanical durability.

Features

  • Operating temperature range -55°C to +200°C
  • C0G and X7R dielectrics
  • DC rating voltage of 50V, 100V and 200V
  • Capacitance range from 1.0pF to 0.82µf
  • Military equivalent (CK05 and CK06) case sizes

Applications

  • Aerospace engine compartments
  • Geophysical probes
  • Hybrid and electric automotive motor drives
  • Defense
View Results ( 10 ) Page
Onderdeelnummer Gegevensblad Capaciteit Nominale spanning DC Tolerantie
C052H104K5G5GAT500 C052H104K5G5GAT500 Gegevensblad 0.1 uF 50 VDC 10 %
C062H105K5R5GAT500 C062H105K5R5GAT500 Gegevensblad 1 uF 50 VDC 10 %
C052H100J2G5GAT500 C052H100J2G5GAT500 Gegevensblad 10 pF 200 VDC 5 %
C052H101J2G5GAT500 C052H101J2G5GAT500 Gegevensblad 100 pF 200 VDC 5 %
C052H102J1G5GAT500 C052H102J1G5GAT500 Gegevensblad 1000 pF 100 VDC 5 %
C052H103K1G5GAT500 C052H103K1G5GAT500 Gegevensblad 0.01 uF 100 VDC 10 %
C052H151J2G5GAT500 C052H151J2G5GAT500 Gegevensblad 150 pF 200 VDC 5 %
C052H331J2G5GAT500 C052H331J2G5GAT500 Gegevensblad 330 pF 200 VDC 5 %
C052H471J2G5GAT500 C052H471J2G5GAT500 Gegevensblad 470 pF 200 VDC 5 %
C052H472J1G5GAT500 C052H472J1G5GAT500 Gegevensblad 4700 pF 100 VDC 5 %
Gepubliceerd op: 2014-10-03 | Bijgewerkt op: 2023-08-31