KEMET M4 Flex Suppressor Kit

KEMET M4 Flex Suppressor Kit is designed for radio-frequency identification (RFID) applications and includes three M4 noise suppression sheets and four RM4A noise suppression sheets. This KEMET kit offers a 13.56MHz effective frequency, 10MΩ resistance, and 40µ and 50µ magnetic permeability rating at 13.56MHz. The flexible sheets have dimensions of 0.1 to 0.3mm thickness with 0.03mm tape thickness.

Features

  • Flexible sheets
  • Designed for RFID applications

Specifications

  • 0.1 to 0.3mm thickness dimensions
  • 0.03mm tape thickness
  • 40µ and 50µ magnetic permeability rating at 13.56MHz
  • 3.1 and 3.6 specific gravity
  • 13.56MHz effective frequency 
  • 10MΩ resistance 
  • 1 x 107Ω/sq surface resistivity 

Kit Contents

  • 3x M4 noise suppression sheets
  • 4x RM4A noise suppression sheets
Gepubliceerd op: 2019-08-28 | Bijgewerkt op: 2023-11-13